E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Rectangular Reed Switch, NC, , 50mA

RS Stock No.: 524-5589Brand: ABUS Security-CenterManufacturers Part No.: FU7350W
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Wire Lead

Maximum Current

50mA

Maximum DC Voltage

100V

Total Length

2048mm

Length

48mm

Depth

48mm

Width

11mm

Dimensions

48 x 11 x 12mm

Country of Origin

Taiwan, Province Of China

Product details

2 or 4-wire Magnetic Contacts

Combined opening sensor (reed contact) for flush/surface mounting with NC or NO contact
Suitable for private and commercial buildings with large switching distances
Suitable for all applications
The contacts are suitable for both parallel and overhead mounting (magnet/contact)

Supplied with

Opening sensor, mounting kit (comprising mounting housing, shims and fastening screws)

Approvals

VdS class B-approved

You may be interested in
Stock information temporarily unavailable.

€ 14.10

€ 14.10 Each (ex VAT)

€ 16.78

€ 16.78 Each (inc. VAT)

ABUS Rectangular Reed Switch, NC, , 50mA

€ 14.10

€ 14.10 Each (ex VAT)

€ 16.78

€ 16.78 Each (inc. VAT)

ABUS Rectangular Reed Switch, NC, , 50mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Wire Lead

Maximum Current

50mA

Maximum DC Voltage

100V

Total Length

2048mm

Length

48mm

Depth

48mm

Width

11mm

Dimensions

48 x 11 x 12mm

Country of Origin

Taiwan, Province Of China

Product details

2 or 4-wire Magnetic Contacts

Combined opening sensor (reed contact) for flush/surface mounting with NC or NO contact
Suitable for private and commercial buildings with large switching distances
Suitable for all applications
The contacts are suitable for both parallel and overhead mounting (magnet/contact)

Supplied with

Opening sensor, mounting kit (comprising mounting housing, shims and fastening screws)

Approvals

VdS class B-approved

You may be interested in