E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Analogue Indoor, Outdoor IR CCTV Camera

RS Stock No.: 277-5812Brand: ABUS Security-CenterManufacturers Part No.: HDCC75550Distrelec Article No.: 30315191
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Dome

Maximum Resolution

2592 x 1944pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 548.66

€ 548.66 Each (ex VAT)

€ 652.91

€ 652.91 Each (inc. VAT)

ABUS Analogue Indoor, Outdoor IR CCTV Camera

€ 548.66

€ 548.66 Each (ex VAT)

€ 652.91

€ 652.91 Each (inc. VAT)

ABUS Analogue Indoor, Outdoor IR CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Dome

Maximum Resolution

2592 x 1944pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China