E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution

RS Stock No.: 180-158Brand: ABUS Security-CenterManufacturers Part No.: IPCA54512A
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor/Outdoor Use

Analogue/Network

Network

Resolution

2688 x 1520 pixels

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

Power Source

Not Required

IR

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 452.76

€ 452.76 Each (ex VAT)

€ 538.78

€ 538.78 Each (inc. VAT)

ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution

€ 452.76

€ 452.76 Each (ex VAT)

€ 538.78

€ 538.78 Each (inc. VAT)

ABUS Network Indoor/Outdoor Use IR PoE Not Required Powered CCTV Camera, 2688 x 1520 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Indoor/Outdoor Use

Analogue/Network

Network

Resolution

2688 x 1520 pixels

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

Power Source

Not Required

IR

Yes

Country of Origin

China