ABUS Security-Center, TVAC DC Plug, Screw, length 13mm
RS Stock No.: 277-5825Brand: ABUS Security-CenterManufacturers Part No.: TVAC35800Distrelec Article No.: 30315262

Technical Document
Specifications
Brand
ABUS Security-CenterDC Power Connector Type
DC Plug
Body Orientation
Straight
Width
35mm
Length
13mm
Mounting Type
Screw
Series
TVAC
Distrelec Product Id
30315262
Country of Origin
China
Stock information temporarily unavailable.
€ 7.60
€ 7.60 Each (ex VAT)
€ 9.04
€ 9.04 Each (inc. VAT)
ABUS Security-Center, TVAC DC Plug, Screw, length 13mm
1
€ 7.60
€ 7.60 Each (ex VAT)
€ 9.04
€ 9.04 Each (inc. VAT)
ABUS Security-Center, TVAC DC Plug, Screw, length 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterDC Power Connector Type
DC Plug
Body Orientation
Straight
Width
35mm
Length
13mm
Mounting Type
Screw
Series
TVAC
Distrelec Product Id
30315262
Country of Origin
China