E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 704-0213Brand: ABUSManufacturers Part No.: 145/30 Orange
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

5mm

Shackle Length

26mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium, Steel

Colour

Orange

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

5mm

Shackle Length

26mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium, Steel

Colour

Orange

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications