E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 704-0165Brand: ABUSManufacturers Part No.: 145/40 Yellow
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Yellow

Body Width

40mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

€ 25.53

€ 25.53 Each (ex VAT)

€ 30.38

€ 30.38 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

€ 25.53

€ 25.53 Each (ex VAT)

€ 30.38

€ 30.38 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Yellow

Body Width

40mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications