E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Brass Cylinder Lock, 40/40 mm (80mm)

RS Stock No.: 212-4500Brand: ABUSManufacturers Part No.: 4003318851216
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40 mm

Material

Brass

Overall Length

80mm

Country of Origin

China

Stock information temporarily unavailable.

€ 29.18

€ 29.18 Each (ex VAT)

€ 34.72

€ 34.72 Each (inc. VAT)

ABUS Brass Cylinder Lock, 40/40 mm (80mm)

€ 29.18

€ 29.18 Each (ex VAT)

€ 34.72

€ 34.72 Each (inc. VAT)

ABUS Brass Cylinder Lock, 40/40 mm (80mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40 mm

Material

Brass

Overall Length

80mm

Country of Origin

China