Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABUS Key Weatherproof Padlock, 8mm Shackle

RS Stock No.: 261-0857Brand: ABUSManufacturers Part No.: 52938
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

23.5mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Padlock, 8mm Shackle

P.O.A.

ABUS Key Weatherproof Padlock, 8mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

23.5mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Country of Origin

China