Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
18mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Titanium
Colour
Silver
Body Width
90mm
Quantity Per Package
1
Country of Origin
China
Product details
ABUS Padlock 98TI Monobloc Titalium
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft
Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)
€ 87.24
€ 87.24 Each (ex VAT)
€ 103.82
€ 103.82 Each (inc. VAT)
1
€ 87.24
€ 87.24 Each (ex VAT)
€ 103.82
€ 103.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
12mm
Shackle Length
18mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Titanium
Colour
Silver
Body Width
90mm
Quantity Per Package
1
Country of Origin
China
Product details
ABUS Padlock 98TI Monobloc Titalium
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft
Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)