Technical Document
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
30/40 mm
Material
Brass
Finish
Nickel-plated brass
Overall Length
30/40mm
Country of Origin
China
Stock information temporarily unavailable.
€ 77.11
€ 77.11 Each (ex VAT)
€ 91.76
€ 91.76 Each (inc. VAT)
ABUS Brass Cylinder Lock, 30/40 mm (30/40mm)
1
€ 77.11
€ 77.11 Each (ex VAT)
€ 91.76
€ 91.76 Each (inc. VAT)
ABUS Brass Cylinder Lock, 30/40 mm (30/40mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
30/40 mm
Material
Brass
Finish
Nickel-plated brass
Overall Length
30/40mm
Country of Origin
China