Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABUS Analogue Indoor IR CCTV Camera

RS Stock No.: 893-7010Brand: ABUSManufacturers Part No.: HDCC50000
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Vandal Resistant

No

IR

Yes

IP Rating

IP20

Sensor Type

1/3 in Progressive Scan CMOS

Height

57.3 mm

Width

69.2mm

Depth

148.7 mm

Country of Origin

China

Product details

ABUS Universal Analogue HD Boxtype Camera

This high-resolution analogue HD box camera transmits video image data in 1080p full HD resolution via a coaxial cable of up to 500m in length. It features HD-TVI technology in HD resolution that is quick to install, therefore offering extremely versatile application options.

Full HD 1080p resolution: 1920 x 1080 at 25 fps
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
1/3in. CMOS image sensor
3D DNR function for noise-free images
WDR function to compensate for high image contrasts (120dB)

Noise-free images and optimal brightness compensation
Thanks to its integrated WDR function, the camera is ideal for use in high-contrast conditions (for example with bright light shining in from windows with relatively dark objects in the foreground). With the 3D DNR function, noise-free images are guaranteed. Using the CS mount, it is no problem to install a megapixel lens from our range that is suited to the individual application.

In addition to indoor use, this camera can also be deployed for outdoor surveillance when used in combination with an outdoor housing (TVAC70200)

Stock information temporarily unavailable.

P.O.A.

ABUS Analogue Indoor IR CCTV Camera

P.O.A.

ABUS Analogue Indoor IR CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

1920 x 1080pixels

Vandal Resistant

No

IR

Yes

IP Rating

IP20

Sensor Type

1/3 in Progressive Scan CMOS

Height

57.3 mm

Width

69.2mm

Depth

148.7 mm

Country of Origin

China

Product details

ABUS Universal Analogue HD Boxtype Camera

This high-resolution analogue HD box camera transmits video image data in 1080p full HD resolution via a coaxial cable of up to 500m in length. It features HD-TVI technology in HD resolution that is quick to install, therefore offering extremely versatile application options.

Full HD 1080p resolution: 1920 x 1080 at 25 fps
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
1/3in. CMOS image sensor
3D DNR function for noise-free images
WDR function to compensate for high image contrasts (120dB)

Noise-free images and optimal brightness compensation
Thanks to its integrated WDR function, the camera is ideal for use in high-contrast conditions (for example with bright light shining in from windows with relatively dark objects in the foreground). With the 3D DNR function, noise-free images are guaranteed. Using the CS mount, it is no problem to install a megapixel lens from our range that is suited to the individual application.

In addition to indoor use, this camera can also be deployed for outdoor surveillance when used in combination with an outdoor housing (TVAC70200)