Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABUS Network Outdoor IR PoE CCTV Camera

RS Stock No.: 177-4404Brand: ABUSManufacturers Part No.: IPCB64500
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1520pixels

Sensor Size

4MP

Vandal Resistant

Yes

IR

Yes

IP Rating

IP67

Focal Length

2.8 → 8mm

ONVIF

Yes

Height

82 mm

Width

82mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Network Outdoor IR PoE CCTV Camera

P.O.A.

ABUS Network Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1520pixels

Sensor Size

4MP

Vandal Resistant

Yes

IR

Yes

IP Rating

IP67

Focal Length

2.8 → 8mm

ONVIF

Yes

Height

82 mm

Width

82mm

Country of Origin

Taiwan, Province Of China

You may be interested in