E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABUS Rectangular Reed Switch, NC, , 200mA

RS Stock No.: 524-5551Brand: ABUSManufacturers Part No.: MK1310W
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

ABUS

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Cable

Maximum Current

200mA

Maximum DC Voltage

30V

Total Length

4000mm

Length

12mm

Minimum Operating Temperature

-25°C

Depth

48mm

Width

11mm

Maximum Operating Temperature

+70°C

Dimensions

12 x 11 x 48mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Rectangular Reed Switch, NC, , 200mA

P.O.A.

ABUS Rectangular Reed Switch, NC, , 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Switch Shape

Rectangular

Normal State Configuration

NC

Terminal Type

Cable

Maximum Current

200mA

Maximum DC Voltage

30V

Total Length

4000mm

Length

12mm

Minimum Operating Temperature

-25°C

Depth

48mm

Width

11mm

Maximum Operating Temperature

+70°C

Dimensions

12 x 11 x 48mm

Country of Origin

Taiwan, Province Of China

You may be interested in