Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Abus Weatherproof Stainless Steel Padlock, 9.5mm Shackle, 50mm Body

RS Stock No.: 239-4492Brand: AbusManufacturers Part No.: XR0090 50
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Shackle Diameter

9.5mm

Shackle Length

21.5mm

Weather Proof

Yes

Material

Stainless Steel

Body Width

50mm

Quantity Per Package

1

Product details

Weatherproof Padlocks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Abus Weatherproof Stainless Steel Padlock, 9.5mm Shackle, 50mm Body

P.O.A.

Abus Weatherproof Stainless Steel Padlock, 9.5mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Shackle Diameter

9.5mm

Shackle Length

21.5mm

Weather Proof

Yes

Material

Stainless Steel

Body Width

50mm

Quantity Per Package

1

Product details

Weatherproof Padlocks

You may be interested in