Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABUS Brass Euro Cylinder Lock, 10 x 30 mm (40mm)

RS Stock No.: 378-7542Brand: ABUSManufacturers Part No.: XR83HNA
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

10 x 30 mm

Material

Brass

Overall Length

40mm

Section A Length

10mm

Section B Length

30mm

Country of Origin

Germany

Product details

ABUS Euro Cylinder Locks E60NP Half Cylinder

The E60 euro profile half cylinder locks from ABUS are suitable for switch gear, garage doors and doors you only want to lock from one side.
These euro cylinder locks have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Suitable to replace any standard euro-profile cylinder
Corrosion free components
Precision pin paracentric keyway
Hardened steel anti-drill spring and pin
Emergency and convenience feature
Suitable for wooden, aluminium, and most uPVC doors
12 cam positions suitable for switch gear, and garage doors
Fits doors with escutcheons
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Brass Euro Cylinder Lock, 10 x 30 mm (40mm)

P.O.A.

ABUS Brass Euro Cylinder Lock, 10 x 30 mm (40mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

10 x 30 mm

Material

Brass

Overall Length

40mm

Section A Length

10mm

Section B Length

30mm

Country of Origin

Germany

Product details

ABUS Euro Cylinder Locks E60NP Half Cylinder

The E60 euro profile half cylinder locks from ABUS are suitable for switch gear, garage doors and doors you only want to lock from one side.
These euro cylinder locks have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Suitable to replace any standard euro-profile cylinder
Corrosion free components
Precision pin paracentric keyway
Hardened steel anti-drill spring and pin
Emergency and convenience feature
Suitable for wooden, aluminium, and most uPVC doors
12 cam positions suitable for switch gear, and garage doors
Fits doors with escutcheons
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together

You may be interested in