E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ACCO A4 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity

RS Stock No.: 552-766Brand: ACCOManufacturers Part No.: 3747347
brand-logo
View all in Laminator Pouches

Technical Document

Specifications

Brand

ACCO

Maximum Laminate Size

A4

Laminate Thickness

150micron

Laminate Finish

Glossy

Pack Quantity

100

Height

303mm

Width

216mm

Country of Origin

China

Product details

GBC High Speed Pouch

Rapidly protect popular heavily handled A4 daily reference documents/pages with a tough glass-clear laminate that adheres to both sizes of printed matter.

Size of 216 x 303mm (Oversize A4):
Designed to perfectly ’encapsulate’ standard A4 paper with extra space for error and easy paper alignment. Totally water-resistant
High Gloss Finish:
Enhances and deepens printed colours
Long Lasting:
Laminated articles will easily last a year depending upon environmental conditions and gauge of laminate
Long-edge feeding:
Reduces laminating time by c. 30%
Easier pouch/media alignment

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

ACCO A4 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity

P.O.A.

Each (In a Pack of 100) (ex VAT)

ACCO A4 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ACCO

Maximum Laminate Size

A4

Laminate Thickness

150micron

Laminate Finish

Glossy

Pack Quantity

100

Height

303mm

Width

216mm

Country of Origin

China

Product details

GBC High Speed Pouch

Rapidly protect popular heavily handled A4 daily reference documents/pages with a tough glass-clear laminate that adheres to both sizes of printed matter.

Size of 216 x 303mm (Oversize A4):
Designed to perfectly ’encapsulate’ standard A4 paper with extra space for error and easy paper alignment. Totally water-resistant
High Gloss Finish:
Enhances and deepens printed colours
Long Lasting:
Laminated articles will easily last a year depending upon environmental conditions and gauge of laminate
Long-edge feeding:
Reduces laminating time by c. 30%
Easier pouch/media alignment

You may be interested in