Accord 12 Key Keypad

RS Stock No.: 482-0195Brand: AccordManufacturers Part No.: AK207 N BWP WP
View all in Keypads

Technical Document

Specifications

Brand

Accord

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Mechanical Life Per Key

1000000Operations

Actuator Colour

White

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

You may be interested in
EOZ IP40 12 Key Keypad
€ 27.58Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Accord 12 Key Keypad

P.O.A.

Accord 12 Key Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EOZ IP40 12 Key Keypad
€ 27.58Each (ex VAT)

Technical Document

Specifications

Brand

Accord

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Mechanical Life Per Key

1000000Operations

Actuator Colour

White

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

You may be interested in
EOZ IP40 12 Key Keypad
€ 27.58Each (ex VAT)