Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Acctim Black, Silver Desktop Clock

RS Stock No.: 532-4991Brand: AcctimManufacturers Part No.: 13253
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

Acctim

Desk/Wall

Desktop

Display

Digital

Power Source

Battery

Battery Included

Yes

Material

Plastic

Weight

100g

Battery Quantity

3

Height

90mm

Battery Size

AAA

Width

60mm

Colour/finish

Black, Silver

Depth

15mm

Case Material

Plastic

Country of Origin

China

You may be interested in
RS PRO Silver Wall Clock
€ 75.21Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Acctim Black, Silver Desktop Clock

P.O.A.

Acctim Black, Silver Desktop Clock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Silver Wall Clock
€ 75.21Each (ex VAT)

Technical Document

Specifications

Brand

Acctim

Desk/Wall

Desktop

Display

Digital

Power Source

Battery

Battery Included

Yes

Material

Plastic

Weight

100g

Battery Quantity

3

Height

90mm

Battery Size

AAA

Width

60mm

Colour/finish

Black, Silver

Depth

15mm

Case Material

Plastic

Country of Origin

China

You may be interested in
RS PRO Silver Wall Clock
€ 75.21Each (ex VAT)