Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
70kg
Material
Steel
Depth
327mm
Width
19.1mm
Height
35.3mm
Slide Length Closed
305mm
Slide Length (Closed)
305mm
Series
DZ0301
Country of Origin
Germany
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
€ 135.63
€ 135.63 1 Pair (ex VAT)
€ 161.40
€ 161.40 1 Pair (inc. VAT)
1
€ 135.63
€ 135.63 1 Pair (ex VAT)
€ 161.40
€ 161.40 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
70kg
Material
Steel
Depth
327mm
Width
19.1mm
Height
35.3mm
Slide Length Closed
305mm
Slide Length (Closed)
305mm
Series
DZ0301
Country of Origin
Germany
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607