Accuride Telescopic Rail, 406mm Depth, 45kg Max Load

RS Stock No.: 227-1951Brand: AccurideManufacturers Part No.: DZ2601-0040Distrelec Article No.: 14872124
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

45kg

Material

Steel

Depth

406mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

400mm

Slide Length (Closed)

400mm

Hold-In Detent

Yes

Series

DZ2601

Distrelec Product Id

14872124

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in
Stock information temporarily unavailable.

€ 121.20

€ 121.20 1 Pair (ex VAT)

€ 144.23

€ 144.23 1 Pair (inc. VAT)

Accuride Telescopic Rail, 406mm Depth, 45kg Max Load

€ 121.20

€ 121.20 1 Pair (ex VAT)

€ 144.23

€ 144.23 1 Pair (inc. VAT)

Accuride Telescopic Rail, 406mm Depth, 45kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

45kg

Material

Steel

Depth

406mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

400mm

Slide Length (Closed)

400mm

Hold-In Detent

Yes

Series

DZ2601

Distrelec Product Id

14872124

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in