E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Accuride Telescopic Rail, 450mm Depth, 50kg Max Load

RS Stock No.: 509-3574Brand: AccurideManufacturers Part No.: DZ3832-7016
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

450mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

450mm

Extension

100+%

Hold-In Detent

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Telescopic Rail, 450mm Depth, 50kg Max Load

P.O.A.

Accuride Telescopic Rail, 450mm Depth, 50kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

450mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

450mm

Extension

100+%

Hold-In Detent

Yes

You may be interested in