ACE Shock Absorber, MA 4525EUM, 95mm Body Length

RS Stock No.: 366-3452Brand: ACEManufacturers Part No.: MA 4525EUM
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

95mm

Overall Length

145mm

Connection Type

M45 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

192000Nm

Maximum Energy Capacity Per Cycle

390Nm

Return Force

70 to 100N

Minimum Operating Temperature

-12°C

Minimum Return Force

70N

Maximum Operating Temperature

+70°C

Maximum Return Force

100N

Country of Origin

United States

Product details

Shock Absorber

New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing

ACE Magnum Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 939.97

€ 939.97 Each (ex VAT)

€ 1,118.56

€ 1,118.56 Each (inc. VAT)

ACE Shock Absorber, MA 4525EUM, 95mm Body Length

€ 939.97

€ 939.97 Each (ex VAT)

€ 1,118.56

€ 1,118.56 Each (inc. VAT)

ACE Shock Absorber, MA 4525EUM, 95mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 939.97
5 - 9€ 924.83
10+€ 908.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ACE

Body Length

95mm

Overall Length

145mm

Connection Type

M45 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

192000Nm

Maximum Energy Capacity Per Cycle

390Nm

Return Force

70 to 100N

Minimum Operating Temperature

-12°C

Minimum Return Force

70N

Maximum Operating Temperature

+70°C

Maximum Return Force

100N

Country of Origin

United States

Product details

Shock Absorber

New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing

ACE Magnum Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in