E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner

RS Stock No.: 124-5452Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1203
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Light Sensor

For Use With

Barcode Reader/ Scanner

Kit Classification

Module

Product details

Barcode Reader/Scanner Camera Module with USB Interface

Barcode Reader/Scanner Module by Adafruit has a Camera inside and takes 100 photographs per second instead of the usual scanning mirror assembly. With this compact barcode scanner, decode 1D (striped) barcode in your project. The module is less likely to get damaged or out of alignment.
A USB cable is connected to the module making it easy to connect to a computer, BeagleBone or Raspberry Pi.

Features:
•Light Source: Visible Red light 632 nm LED
•Depth Of Field: 230 mm @ 20mil/0.5mm, PCS90%
•Resolution: 5mil/0.127mm, PCS90%
•Ambient Light: 5000 lux Max
•Voltage: DC +5 V ±5%
•Power Consumption: 80 mA
•Reading Indicator: Beeper
•Scan Rate: 100 scans/sec ±10%
•Operating Temp: 0°C to 50°C (32°F to 122°F)
•Storage Temp: -20 °C to 70°C (-4°F to 158°F)
•Relative Humidity: 20% to 95%(Non-condensing)
•Mechanical Shock: 2000G, 0.7 ms, 3 axes
•Interface: USB HID Keyboard
•Cable: Straight 5 ft.
•Connector: Molex 11P Pitch 1.25
•Weight: Approx. 0.56 oz(17 g)(without cable)
•Dimension: 44 mm W x 30 mm D x 19.2 mm H

Sensors

Stock information temporarily unavailable.

€ 94.39

€ 94.39 Each (ex VAT)

€ 112.32

€ 112.32 Each (inc. VAT)

ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner

€ 94.39

€ 94.39 Each (ex VAT)

€ 112.32

€ 112.32 Each (inc. VAT)

ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Light Sensor

For Use With

Barcode Reader/ Scanner

Kit Classification

Module

Product details

Barcode Reader/Scanner Camera Module with USB Interface

Barcode Reader/Scanner Module by Adafruit has a Camera inside and takes 100 photographs per second instead of the usual scanning mirror assembly. With this compact barcode scanner, decode 1D (striped) barcode in your project. The module is less likely to get damaged or out of alignment.
A USB cable is connected to the module making it easy to connect to a computer, BeagleBone or Raspberry Pi.

Features:
•Light Source: Visible Red light 632 nm LED
•Depth Of Field: 230 mm @ 20mil/0.5mm, PCS90%
•Resolution: 5mil/0.127mm, PCS90%
•Ambient Light: 5000 lux Max
•Voltage: DC +5 V ±5%
•Power Consumption: 80 mA
•Reading Indicator: Beeper
•Scan Rate: 100 scans/sec ±10%
•Operating Temp: 0°C to 50°C (32°F to 122°F)
•Storage Temp: -20 °C to 70°C (-4°F to 158°F)
•Relative Humidity: 20% to 95%(Non-condensing)
•Mechanical Shock: 2000G, 0.7 ms, 3 axes
•Interface: USB HID Keyboard
•Cable: Straight 5 ft.
•Connector: Molex 11P Pitch 1.25
•Weight: Approx. 0.56 oz(17 g)(without cable)
•Dimension: 44 mm W x 30 mm D x 19.2 mm H

Sensors