ADAFRUIT INDUSTRIES, Camera Module , Serial with NTSC, VGA (640 x 480) pixels Resolution

Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESType
Camera Module
Supported Bus Interfaces
Serial
Maximum Supported Resolution
NTSC, VGA (640 x 480) pixels
Supported Hardware Compression
JPEG
Maximum Frame Rate Capture
30fps
Height
28mm
Length
20mm
Product details
Adafruit Miniature TTL Serial JPEG Camera with NTSC Video Module
This tiny camera module offers a great way to add a camera to your project. Designed primarily to be used in security systems. It outputs NTSC colour video and takes photographs of the video and transmits them over the TTL serial link. Choose from various image resolutions; 640 x 480, 320 x 240 or 160 x 120 pixels. They are pre-compressed JPEG image which reduces the file size and enables you to store a large number on an SD card.
This module is perfect for a data-logging, security or photography project.
This camera has automatic image adjustment features to give you the best possible outputs from your camera including white balance, brightness and contrast.
The cameras motion detection provides the opportunity to capture images when something changes in the frame which again makes it great for surveillance projects.
The lens is manually adjustable with a 1 metre to 15 metres focal distance which is good for most projects.
Module size: 32 x 32 mm
Image sensor: CMOS inch
CMOS Pixels: 0.3M
Pixel size: 5.6 um x 5.6 um
Output format: Standard JPEG/M-JPEG
White balance: Automatic
Exposure: Automatic
Gain: Automatic
Shutter: Electronic rolling shutter
SNR: 45DB
Dynamic Range: 60DB
Max analogue gain: 16DB
Frame speed: 640 x 480 pixels @ 30 fps
Scan mode: Progressive scan
Viewing angle: 60°
Monitoring distance: 10 metres, maximum 15 metres (adjustable)
Image size: VGA (640*480), QVGA (320*240), QQVGA (160*120)
Baud rate: Default 38400
Current draw: 75 mA
Operating voltage: DC +5 V
Communication: 3.3 V TTL (Three wire TX, RX, GND)
Audio & Video
€ 62.10
€ 62.10 Each (ex VAT)
€ 73.90
€ 73.90 Each (inc. VAT)
1
€ 62.10
€ 62.10 Each (ex VAT)
€ 73.90
€ 73.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESType
Camera Module
Supported Bus Interfaces
Serial
Maximum Supported Resolution
NTSC, VGA (640 x 480) pixels
Supported Hardware Compression
JPEG
Maximum Frame Rate Capture
30fps
Height
28mm
Length
20mm
Product details
Adafruit Miniature TTL Serial JPEG Camera with NTSC Video Module
This tiny camera module offers a great way to add a camera to your project. Designed primarily to be used in security systems. It outputs NTSC colour video and takes photographs of the video and transmits them over the TTL serial link. Choose from various image resolutions; 640 x 480, 320 x 240 or 160 x 120 pixels. They are pre-compressed JPEG image which reduces the file size and enables you to store a large number on an SD card.
This module is perfect for a data-logging, security or photography project.
This camera has automatic image adjustment features to give you the best possible outputs from your camera including white balance, brightness and contrast.
The cameras motion detection provides the opportunity to capture images when something changes in the frame which again makes it great for surveillance projects.
The lens is manually adjustable with a 1 metre to 15 metres focal distance which is good for most projects.
Module size: 32 x 32 mm
Image sensor: CMOS inch
CMOS Pixels: 0.3M
Pixel size: 5.6 um x 5.6 um
Output format: Standard JPEG/M-JPEG
White balance: Automatic
Exposure: Automatic
Gain: Automatic
Shutter: Electronic rolling shutter
SNR: 45DB
Dynamic Range: 60DB
Max analogue gain: 16DB
Frame speed: 640 x 480 pixels @ 30 fps
Scan mode: Progressive scan
Viewing angle: 60°
Monitoring distance: 10 metres, maximum 15 metres (adjustable)
Image size: VGA (640*480), QVGA (320*240), QQVGA (160*120)
Baud rate: Default 38400
Current draw: 75 mA
Operating voltage: DC +5 V
Communication: 3.3 V TTL (Three wire TX, RX, GND)