E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Adam Equipment Co Ltd CB 501 Compact Balance Weighing Scale, 500g Weight Capacity

RS Stock No.: 123-1752Brand: Adam Equipment Co LtdManufacturers Part No.: CB 501
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Weighing Capacity

500g

Scale Type

Compact Balance

Resolution

0.1 g

Parts Counting

No

Weighpan Length

160 (Indicator)mm

Weighpan Width

205 (Indicator)mm

Weighpan Height

8mm

Weighpan Diameter

130mm

Net Weight

0.385kg

Model Number p

CB 501

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

CB Series Compact Scales

The CB Series from Adam are compact portable scales which are ideally suited for various uses and applications. Small in design and easy to use with a bright green backlit LCD display which shows clear results.

Features and Benefits

Simple to use keyboard
Manual internal calibration
Grade 304 stainless steel removeable top pan.
Weigh units: grams, ounces and pounds
Speed, performance and fantastic value
User-friendly

Models

CB 501, CB 1001 and CB3000

Supplied with

Batteries

Stock information temporarily unavailable.

€ 94.86

€ 94.86 Each (ex VAT)

€ 112.88

€ 112.88 Each (inc. VAT)

Adam Equipment Co Ltd CB 501 Compact Balance Weighing Scale, 500g Weight Capacity

Calibration type

€ 94.86

€ 94.86 Each (ex VAT)

€ 112.88

€ 112.88 Each (inc. VAT)

Adam Equipment Co Ltd CB 501 Compact Balance Weighing Scale, 500g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Weighing Capacity

500g

Scale Type

Compact Balance

Resolution

0.1 g

Parts Counting

No

Weighpan Length

160 (Indicator)mm

Weighpan Width

205 (Indicator)mm

Weighpan Height

8mm

Weighpan Diameter

130mm

Net Weight

0.385kg

Model Number p

CB 501

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

CB Series Compact Scales

The CB Series from Adam are compact portable scales which are ideally suited for various uses and applications. Small in design and easy to use with a bright green backlit LCD display which shows clear results.

Features and Benefits

Simple to use keyboard
Manual internal calibration
Grade 304 stainless steel removeable top pan.
Weigh units: grams, ounces and pounds
Speed, performance and fantastic value
User-friendly

Models

CB 501, CB 1001 and CB3000

Supplied with

Batteries