Technical Document
Specifications
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP40
Finish
Nickel Plated
Standards Met
CE
Series
S
Product details
Straight Fittings
Fixed Type A
Used for insertion into knockouts using a locknut.
Swivel Type B
Used for knock-outs or threaded entries.
€ 143.30
€ 14.33 Each (In a Pack of 10) (ex VAT)
€ 170.53
€ 17.053 Each (In a Pack of 10) (inc. VAT)
10
€ 143.30
€ 14.33 Each (In a Pack of 10) (ex VAT)
€ 170.53
€ 17.053 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 14.33 | € 143.30 |
100 - 490 | € 13.83 | € 138.30 |
500+ | € 13.29 | € 132.90 |
Technical Document
Specifications
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP40
Finish
Nickel Plated
Standards Met
CE
Series
S
Product details
Straight Fittings
Fixed Type A
Used for insertion into knockouts using a locknut.
Swivel Type B
Used for knock-outs or threaded entries.