Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP40 rating

RS Stock No.: 227-9674Brand: AdaptaflexManufacturers Part No.: 7TCA296010R0102 S25/M25/B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP40

Finish

Nickel Plated

Series

S

Country of Origin

United Kingdom

Product details

Straight Fittings

Fixed Type A

Used for insertion into knockouts using a locknut.

Swivel Type B

Used for knock-outs or threaded entries.

Stock information temporarily unavailable.

€ 193.70

€ 19.37 Each (In a Pack of 10) (ex VAT)

€ 230.50

€ 23.05 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP40 rating

€ 193.70

€ 19.37 Each (In a Pack of 10) (ex VAT)

€ 230.50

€ 23.05 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP40 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 19.37€ 193.70
100 - 490€ 18.69€ 186.90
500+€ 17.98€ 179.80

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP40

Finish

Nickel Plated

Series

S

Country of Origin

United Kingdom

Product details

Straight Fittings

Fixed Type A

Used for insertion into knockouts using a locknut.

Swivel Type B

Used for knock-outs or threaded entries.