Technical Document
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M16
Material
Steel
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details
Liquid Tight Conduit Fittings
€ 120.05
€ 24.01 Each (In a Pack of 5) (ex VAT)
€ 142.86
€ 28.572 Each (In a Pack of 5) (inc. VAT)
5
€ 120.05
€ 24.01 Each (In a Pack of 5) (ex VAT)
€ 142.86
€ 28.572 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 24.01 | € 120.05 |
50 - 245 | € 23.15 | € 115.75 |
250+ | € 22.27 | € 111.35 |
Technical Document
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M16
Material
Steel
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details