Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black

RS Stock No.: 731-4246Brand: AdaptaflexManufacturers Part No.: XF16/10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

16mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

16.5mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

Italy

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in
Stock information temporarily unavailable.

€ 81.28

€ 81.28 1 Reel of 10 Metres (ex VAT)

€ 96.72

€ 96.72 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black

€ 81.28

€ 81.28 1 Reel of 10 Metres (ex VAT)

€ 96.72

€ 96.72 1 Reel of 10 Metres (inc. VAT)

Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 81.28
10 - 49€ 78.41
50+€ 75.41
You may be interested in

Technical Document

Specifications

Nominal Diameter

16mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

16.5mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

Italy

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in