Adder 1 USB DVI over CATx KVM Extender, 150m

RS Stock No.: 125-9443Brand: AdderManufacturers Part No.: XD150-UK
brand-logo
View all in KVM Extenders

Technical Document

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Receiver Dimensions

169 x 120 x 31mm

Extension Distance

150m

Transmitter Dimensions

169 x 120 x 31mm

Receiver Depth

120mm

Receiver Height

31mm

Receiver Width

169mm

Transmitter Depth

120mm

Transmitter Height

31mm

Transmitter Width

169mm

Country of Origin

United Kingdom

Product details

AdderLink XD150 KVM Extender

AdderLink XD150 is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Perfect digital video, real-time control
Single CATx Extension cable
Up to 150 m extension distance for a single 1920 x 1080 screen
100 m extension distance for a single 1920 x 1200 screen
Transparent USB 2.0
Plug and Play
Locking power connectors
Cd quality analogue audio
Intelligent operation
RS232
19” rack mounting kit
Intelligent USB hub

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

€ 2,262.45

€ 2,262.45 Each (ex VAT)

€ 2,692.32

€ 2,692.32 Each (inc. VAT)

Adder 1 USB DVI over CATx KVM Extender, 150m

€ 2,262.45

€ 2,262.45 Each (ex VAT)

€ 2,692.32

€ 2,692.32 Each (inc. VAT)

Adder 1 USB DVI over CATx KVM Extender, 150m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

DVI

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Receiver Dimensions

169 x 120 x 31mm

Extension Distance

150m

Transmitter Dimensions

169 x 120 x 31mm

Receiver Depth

120mm

Receiver Height

31mm

Receiver Width

169mm

Transmitter Depth

120mm

Transmitter Height

31mm

Transmitter Width

169mm

Country of Origin

United Kingdom

Product details

AdderLink XD150 KVM Extender

AdderLink XD150 is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Perfect digital video, real-time control
Single CATx Extension cable
Up to 150 m extension distance for a single 1920 x 1080 screen
100 m extension distance for a single 1920 x 1200 screen
Transparent USB 2.0
Plug and Play
Locking power connectors
Cd quality analogue audio
Intelligent operation
RS232
19” rack mounting kit
Intelligent USB hub

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.