Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Addgards Yellow PE Flat Pack Barrier

RS Stock No.: 438-297Brand: AddgardsManufacturers Part No.: MC
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Barrier Type

Flat Pack Barrier

Colour

Yellow

Material

PE

Sign Text

Caution - Out of Service, Caution - Wet Floor, Caution - Work Area, Cleaning In Progress, Danger - Keep Out, Temporarily Closed

Kit Includes

Self-Adhesive Sign

Depth

26 mm

Height

1.03 m

Width

780mm

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Addgards Yellow PE Flat Pack Barrier

P.O.A.

Addgards Yellow PE Flat Pack Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Barrier Type

Flat Pack Barrier

Colour

Yellow

Material

PE

Sign Text

Caution - Out of Service, Caution - Wet Floor, Caution - Work Area, Cleaning In Progress, Danger - Keep Out, Temporarily Closed

Kit Includes

Self-Adhesive Sign

Depth

26 mm

Height

1.03 m

Width

780mm

Country of Origin

Ireland

You may be interested in