E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m

RS Stock No.: 408-9552Brand: Advance Tapes
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+80°C

Trade Name

AT77

Country of Origin

United Kingdom

Product details

Electrical Insulation Tape - All Weather

A black PVC tape which has excellent comfromability and high elongation at break, and is coated with an aggressive rubber resin adhesive that has good ageing chararcteristics.

Ideal for outside electrical insulation where extreme temperatures are involved, -18°C to 80°C
Suitable applications are loom harnessing, masking in plating processes, prevention of eletrolytic corrosion in dissimilar metals, general thermal insulation work
Flame retardant and self extinguishing
Water and UV resistant
Supplied in a kit containing 8 rolls of tape

Standards

BS EN 60454 Type 6

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m

P.O.A.

Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+80°C

Trade Name

AT77

Country of Origin

United Kingdom

Product details

Electrical Insulation Tape - All Weather

A black PVC tape which has excellent comfromability and high elongation at break, and is coated with an aggressive rubber resin adhesive that has good ageing chararcteristics.

Ideal for outside electrical insulation where extreme temperatures are involved, -18°C to 80°C
Suitable applications are loom harnessing, masking in plating processes, prevention of eletrolytic corrosion in dissimilar metals, general thermal insulation work
Flame retardant and self extinguishing
Water and UV resistant
Supplied in a kit containing 8 rolls of tape

Standards

BS EN 60454 Type 6

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.