E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Advance Tapes AT132 Duct Tape, 50m x 50mm, Silver, Gloss Finish

RS Stock No.: 914-8195Brand: Advance TapesManufacturers Part No.: AT132 Silver
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.17mm

Adhesive Material

Rubber Resin

Adhesion Strength

4 N/cm

Elongation At Break

18%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT132

Country of Origin

United Kingdom

Product details

Advance Tape AT132High Tack Duct Tape

The AT132 high tack cloth duct tape from Advance Tapes is designed with a high tact for instant grab. This duct tape has a water resistant finish and tears easily.

Features and Benefits

Water resistant finish
Good abrasion resistance
Conforms to the surface it is used on
Available in black or silver

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT132 Duct Tape, 50m x 50mm, Silver, Gloss Finish

P.O.A.

Advance Tapes AT132 Duct Tape, 50m x 50mm, Silver, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Silver

Tape Type

Duct Tape

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.17mm

Adhesive Material

Rubber Resin

Adhesion Strength

4 N/cm

Elongation At Break

18%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT132

Country of Origin

United Kingdom

Product details

Advance Tape AT132High Tack Duct Tape

The AT132 high tack cloth duct tape from Advance Tapes is designed with a high tact for instant grab. This duct tape has a water resistant finish and tears easily.

Features and Benefits

Water resistant finish
Good abrasion resistance
Conforms to the surface it is used on
Available in black or silver

You may be interested in