E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 50m, 0.26mm Thick

RS Stock No.: 794-7230Brand: Advance TapesManufacturers Part No.: AT200
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.26mm

Colour

Black

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 50m, 0.26mm Thick

P.O.A.

Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 50m, 0.26mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.26mm

Colour

Black

Finish

Matt

Backing Material

Cloth

Adhesion Strength

4.5 N/cm

Elongation At Break

20%

Tensile Strength

40N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Adhesive Material

Rubber Resin

Model Number

AT200

Country of Origin

United Kingdom