E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Advance Tapes AT4 Black PVC Electrical Tape, 19mm x 20m

RS Stock No.: 341-8397Brand: Advance TapesManufacturers Part No.: AT4
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.1mm

Maximum Operating Temperature

+70°C

Trade Name

AT4

Country of Origin

United Kingdom

Product details

PVC Harnessing Tape

Versatile lead-free DINP PVC film coated tapes from Advance Tapes, offer aggressive pressure and instant stick.

Features and Benefits

• Easy to unroll and use on awkward shapes
• Water resistant
• Non-corrosive adhesive
• Flame retardant in Situ
• Resistant to corrosion
• Instant stick
• Removable without leaving traces of glue

Typical Applications

These harnessing tapes are ideal for loom harnessing, aerial rigging, and colour coding or flexible ducting.

• Maintenance & Repair
• Consumer Electronics

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT4 Black PVC Electrical Tape, 19mm x 20m

P.O.A.

Advance Tapes AT4 Black PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.1mm

Maximum Operating Temperature

+70°C

Trade Name

AT4

Country of Origin

United Kingdom

Product details

PVC Harnessing Tape

Versatile lead-free DINP PVC film coated tapes from Advance Tapes, offer aggressive pressure and instant stick.

Features and Benefits

• Easy to unroll and use on awkward shapes
• Water resistant
• Non-corrosive adhesive
• Flame retardant in Situ
• Resistant to corrosion
• Instant stick
• Removable without leaving traces of glue

Typical Applications

These harnessing tapes are ideal for loom harnessing, aerial rigging, and colour coding or flexible ducting.

• Maintenance & Repair
• Consumer Electronics

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.