Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V
RS Stock No.: 285-7156Brand: AdvantechManufacturers Part No.: ADAM-6051Distrelec Article No.: 11084035
Technical Document
Specifications
Brand
AdvantechAccessory Type
Ethernet Module
Series
Adam 6000 Series
Input Type
Digital
Number of Inputs
12
Output Type
Digital
Number of Outputs
2
Supply Voltage
30 V
Distrelec Product Id
11084035
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 334.61
€ 334.61 Each (ex VAT)
€ 398.19
€ 398.19 Each (inc. VAT)
Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V
1
€ 334.61
€ 334.61 Each (ex VAT)
€ 398.19
€ 398.19 Each (inc. VAT)
Advantech Adam 6000 Series Series Ethernet Module, Digital, Digital, 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdvantechAccessory Type
Ethernet Module
Series
Adam 6000 Series
Input Type
Digital
Number of Inputs
12
Output Type
Digital
Number of Outputs
2
Supply Voltage
30 V
Distrelec Product Id
11084035
Country of Origin
Taiwan, Province Of China