Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W

RS Stock No.: 665-4883Brand: Aim-TTiManufacturers Part No.: EL183R
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

EL-R

Model Number

EL183R

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 18V

Output Current

0 → 3.3A

Power Rating

60W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

EL-R & EX-R Series Single, Dual and Triple Output PSUs

EL-R Series - Precision dc bench power supplies - Linear Regulation

Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation

Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Supplied with

user manual and mains lead

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)

Stock information temporarily unavailable.

€ 494.76

€ 494.76 Each (ex VAT)

€ 588.76

€ 588.76 Each (inc. VAT)

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W

Calibration type

€ 494.76

€ 494.76 Each (ex VAT)

€ 588.76

€ 588.76 Each (inc. VAT)

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 18V, 0 → 3.3A, 1-Output, 60W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

EL-R

Model Number

EL183R

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 18V

Output Current

0 → 3.3A

Power Rating

60W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Linear

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

EL-R & EX-R Series Single, Dual and Triple Output PSUs

EL-R Series - Precision dc bench power supplies - Linear Regulation

Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation

Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Supplied with

user manual and mains lead

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)