Aim-TTi LCR Meter BNC Interface Module for Use with LCR-400

RS Stock No.: 424-4412Brand: Aim-TTiManufacturers Part No.: LCR-BNC
brand-logo
View all in LCR Meter Accessories

Technical Document

Specifications

Brand

Aim-TTi

Accessory Type

BNC Interface Module

For Use With

LCR-400

Country of Origin

United Kingdom

Product details

Automatic LCR Bridge with Limits Comparator

The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.

Up to nine set-ups can be stored in non-volatile memory and quickly recalled.

Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg

€ 235.32

€ 235.32 Each (ex VAT)

€ 280.03

€ 280.03 Each (inc. VAT)

Aim-TTi LCR Meter BNC Interface Module for Use with LCR-400

€ 235.32

€ 235.32 Each (ex VAT)

€ 280.03

€ 280.03 Each (inc. VAT)

Aim-TTi LCR Meter BNC Interface Module for Use with LCR-400

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aim-TTi

Accessory Type

BNC Interface Module

For Use With

LCR-400

Country of Origin

United Kingdom

Product details

Automatic LCR Bridge with Limits Comparator

The LCR400 is a precision LCR measurement bridge with a basic accuracy of 0.1% and measurement frequency of up to 10kHz.,The unit can be set to sort a range of components into bins according to value. Multiple bins can be set to sort different tolerances of the same value or different values.

Up to nine set-ups can be stored in non-volatile memory and quickly recalled.

Measurement frequency of 100Hz, 1kHz or 10kHz
Dual 5 digit displays show secondary parameter (D or Q) simultaneously with L, C or R
Fully Autoranging with range hold function
Auto function, series or parallel equivalent circuits
Switchable internal bias for electrolytic capacitors
Built-in high quality 4-terminal test fixture
Null for up to 100pf of stray capacitance
Limits comparator with binning. Multiple limits set via keyboard or RS-232. Up to 8 pass and 2 fail bins
RS-232 interface gives link to PC for range & function control, limits setting and results logging
Dimensions 365 x 240 x 95mm
Weight 2.9kg