Aim-TTi MX Series Digital Bench Power Supply, 70V, 6A, 4-Output, 420W

RS Stock No.: 274-0643Brand: Aim-TTiManufacturers Part No.: MX100QP S2
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

MX

Model Number

MX100QP

Number of Outputs

4

Output Voltage

70V

Supply Voltage

115 - 240V

Output Current

6A

Power Rating

420W

Number of Displays

1

Type

Programmable DC Power Supply

Bench Power Supply Type

DC Power Source

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

GPIB, LAN, RS232, RS485, USB

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 3,117.43

€ 3,117.43 1 Box of 1 (ex VAT)

€ 3,709.74

€ 3,709.74 1 Box of 1 (inc. VAT)

Aim-TTi MX Series Digital Bench Power Supply, 70V, 6A, 4-Output, 420W

€ 3,117.43

€ 3,117.43 1 Box of 1 (ex VAT)

€ 3,709.74

€ 3,709.74 1 Box of 1 (inc. VAT)

Aim-TTi MX Series Digital Bench Power Supply, 70V, 6A, 4-Output, 420W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

MX

Model Number

MX100QP

Number of Outputs

4

Output Voltage

70V

Supply Voltage

115 - 240V

Output Current

6A

Power Rating

420W

Number of Displays

1

Type

Programmable DC Power Supply

Bench Power Supply Type

DC Power Source

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

GPIB, LAN, RS232, RS485, USB

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom