E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aim-TTi TG 310 Function Generator, 0.03Hz Min, 3MHz Max

RS Stock No.: 731-2846Brand: Aim-TTiManufacturers Part No.: TG310
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG 310

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.03Hz

Maximum Frequency Range Sinewave

3MHz

Minimum Frequency Range (Sinewave)

0.03Hz

Maximum Frequency Range (Sinewave)

3MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Maximum Frequency Range Triangle/Saw

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Digital Amplitude and Offset

Yes

Attenuation

0 dB, -20 dB, -40 dB, -60 dB

Dimensions

235 x 260 x 88mm

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Minimum Operating Temperature

+5°C

Height

88mm

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Width

260mm

Length

235mm

Weight

1.9kg

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Output Amplitude

20V Pk-Pk

Output Impedance

50 Ω, 600 Ω

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz → 3 MHz

Country of Origin

United Kingdom

Product details

Aim-TTi TG210 Function Generator

Frequency Range: 0.002 Hz - 2 MHz
Frequency Input Voltage: ± 10V
Power Source: 110/ 120 Vac (Nominal); 220/ 240 Vac (Nominal by Rear and Panel adjustment)
CMOS Output Level: 0 to +5 V
In-Out Impedance: 10 k Ohm (Input); 50 & 600 Ohm (Output)
Rise/Fall Rate: < 100 ns
Sine wave Distortion: <0.5% (on 200, 2k & 20k ranges); <1% (on 2, 20 & 200k ranges); Harmonics >25dB down on 2M range
Sine wave Flatness: ± 0.2 dB to 200 kHz; ± 1 dB to 2 MHz
Square Wave Symmetry: 1:9 to 9:1
Triangle Wave Linearity: Better than 99% to 200 kHz
TTL Fan Out: Yes
TTL Output Level: 0 to +5V
Attenuator: 0dB; -20dB
1000:1 frequency change by vernier or external voltage
Variable DC offset with zero detent
Variable symmetry with constant frequency
Two switch-selectable ranges with 40dB vernier control within each range (No 600Ω output on TG230)
20V pk-pk output from 50Ω or 600Ω, plus TTL/CMOS output
Variable ±10V d.c. offset with zero detent
Switched -20dB attenuator and 40dB adjustment vernier
Sturdy ABS case with multi-position handle/stand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aim-TTi TG 310 Function Generator, 0.03Hz Min, 3MHz Max

P.O.A.

Aim-TTi TG 310 Function Generator, 0.03Hz Min, 3MHz Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG 310

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.03Hz

Maximum Frequency Range Sinewave

3MHz

Minimum Frequency Range (Sinewave)

0.03Hz

Maximum Frequency Range (Sinewave)

3MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Maximum Frequency Range Triangle/Saw

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Digital Amplitude and Offset

Yes

Attenuation

0 dB, -20 dB, -40 dB, -60 dB

Dimensions

235 x 260 x 88mm

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Minimum Operating Temperature

+5°C

Height

88mm

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Width

260mm

Length

235mm

Weight

1.9kg

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Output Amplitude

20V Pk-Pk

Output Impedance

50 Ω, 600 Ω

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz → 3 MHz

Country of Origin

United Kingdom

Product details

Aim-TTi TG210 Function Generator

Frequency Range: 0.002 Hz - 2 MHz
Frequency Input Voltage: ± 10V
Power Source: 110/ 120 Vac (Nominal); 220/ 240 Vac (Nominal by Rear and Panel adjustment)
CMOS Output Level: 0 to +5 V
In-Out Impedance: 10 k Ohm (Input); 50 & 600 Ohm (Output)
Rise/Fall Rate: < 100 ns
Sine wave Distortion: <0.5% (on 200, 2k & 20k ranges); <1% (on 2, 20 & 200k ranges); Harmonics >25dB down on 2M range
Sine wave Flatness: ± 0.2 dB to 200 kHz; ± 1 dB to 2 MHz
Square Wave Symmetry: 1:9 to 9:1
Triangle Wave Linearity: Better than 99% to 200 kHz
TTL Fan Out: Yes
TTL Output Level: 0 to +5V
Attenuator: 0dB; -20dB
1000:1 frequency change by vernier or external voltage
Variable DC offset with zero detent
Variable symmetry with constant frequency
Two switch-selectable ranges with 40dB vernier control within each range (No 600Ω output on TG230)
20V pk-pk output from 50Ω or 600Ω, plus TTL/CMOS output
Variable ±10V d.c. offset with zero detent
Switched -20dB attenuator and 40dB adjustment vernier
Sturdy ABS case with multi-position handle/stand

You may be interested in