Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Aim-TTi TGR2051 RF Signal Generator, 150kHz min, 1.5GHz max

RS Stock No.: 197-4158Brand: Aim-TTiManufacturers Part No.: TGR2051
brand-logo
View all in RF Signal Generators

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TGR2051

Frequency Resolution

10Hz

Maximum Frequency Range Sinewave

1.5GHz

Maximum Frequency Range (Sinewave)

1.5GHz

Minimum Frequency Range Sinewave

150kHz

Minimum Frequency Range (Sinewave)

150kHz

FM Modulation

Yes

Time Base Accuracy

<±1ppm

Output Impedance

50Ω

Input Impedance

10 kΩ

Interface Type

USB

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 4,161.24

€ 4,161.24 Each (ex VAT)

€ 4,951.88

€ 4,951.88 Each (inc. VAT)

Aim-TTi TGR2051 RF Signal Generator, 150kHz min, 1.5GHz max

€ 4,161.24

€ 4,161.24 Each (ex VAT)

€ 4,951.88

€ 4,951.88 Each (inc. VAT)

Aim-TTi TGR2051 RF Signal Generator, 150kHz min, 1.5GHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TGR2051

Frequency Resolution

10Hz

Maximum Frequency Range Sinewave

1.5GHz

Maximum Frequency Range (Sinewave)

1.5GHz

Minimum Frequency Range Sinewave

150kHz

Minimum Frequency Range (Sinewave)

150kHz

FM Modulation

Yes

Time Base Accuracy

<±1ppm

Output Impedance

50Ω

Input Impedance

10 kΩ

Interface Type

USB

Country of Origin

United Kingdom

You may be interested in