E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 1-Output, 120W

RS Stock No.: 653-165Brand: Aim-TTiManufacturers Part No.: TS3021S
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 220 V ac

Output Current

2A

Power Rating

120W

Number of Displays

2

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 1-Output, 120W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 1-Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 220 V ac

Output Current

2A

Power Rating

120W

Number of Displays

2

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom