Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W

RS Stock No.: 206-078Brand: Aim-TTiManufacturers Part No.: TSX1820
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX1820

Number of Outputs

1

Output Voltage

0 → 18V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

360W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm

Additional features of Programmable units

Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times

Stock information temporarily unavailable.

€ 1,452.11

€ 1,452.11 Each (ex VAT)

€ 1,728.01

€ 1,728.01 Each (inc. VAT)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W

Calibration type

€ 1,452.11

€ 1,452.11 Each (ex VAT)

€ 1,728.01

€ 1,728.01 Each (inc. VAT)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 18V, 0 → 20A, 1-Output, 360W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX1820

Number of Outputs

1

Output Voltage

0 → 18V

Supply Voltage

110 → 240V ac

Output Current

0 → 20A

Power Rating

360W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm

Additional features of Programmable units

Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times