Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W - UKAS Calibrated

RS Stock No.: 343-5033Brand: Aim-TTiManufacturers Part No.: TSX3510
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX3510

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 35V

Output Current

0 → 10A

Power Rating

350W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm

Additional features of Programmable units

Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times

You may be interested in
Stock information temporarily unavailable.

€ 1,294.58

€ 1,294.58 Each (ex VAT)

€ 1,540.55

€ 1,540.55 Each (inc. VAT)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W - UKAS Calibrated

Calibration type

€ 1,294.58

€ 1,294.58 Each (ex VAT)

€ 1,540.55

€ 1,540.55 Each (inc. VAT)

Aim-TTi TSX Series Digital Bench Power Supply, 0 → 35V, 0 → 10A, 1-Output, 350W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Series

TSX

Model Number

TSX3510

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 35V

Output Current

0 → 10A

Power Rating

350W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

High accuracy digital output meters
Overvoltage protection and remote sense terminals
Constant current or constant voltage operation with automatic crossover
Capable of sourcing up to 20A
Simultaneous display of voltage and current
Annunciators for constant current/voltage modes plus output status and meter damping
Adjustable over-voltage trip, regulator over temperature and current runaway
Rear panel power and remote sensor terminal
W130 x D210 x H350mm

Additional features of Programmable units

Non-volatile storage of up to 25 set-ups
Direct keyboard entry or pseudo-analogue rotary adjustment of voltage and current
Keyboard entries displayed on 3rd LED display before confirmation with Watts displayed at all other times

You may be interested in