Alfatronix DD DC-DC Converter, 27.2V dc/ 3A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C
RS Stock No.: 288-7430Brand: AlfatronixManufacturers Part No.: DD12-24 072Distrelec Article No.: 16969315
Technical Document
Specifications
Brand
AlfatronixOutput Voltage
27.2V dc
Input Voltage Range
8.4 → 15.6 V dc
Power Rating
72W
Output Current
3A
Mounting Type
Clip Mount
Series
DD
Maximum Temperature
+30°C
Minimum Temperature
-25°C
Distrelec Product Id
16969315
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 254.58
€ 254.58 Each (ex VAT)
€ 302.95
€ 302.95 Each (inc. VAT)
Alfatronix DD DC-DC Converter, 27.2V dc/ 3A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C
1
€ 254.58
€ 254.58 Each (ex VAT)
€ 302.95
€ 302.95 Each (inc. VAT)
Alfatronix DD DC-DC Converter, 27.2V dc/ 3A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AlfatronixOutput Voltage
27.2V dc
Input Voltage Range
8.4 → 15.6 V dc
Power Rating
72W
Output Current
3A
Mounting Type
Clip Mount
Series
DD
Maximum Temperature
+30°C
Minimum Temperature
-25°C
Distrelec Product Id
16969315
Country of Origin
United Kingdom