E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W

RS Stock No.: 680-7188Brand: Allegro MicrosystemsManufacturers Part No.: A3959SLBTR-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-20 °C

Length

15.4mm

Dimensions

15.4 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.43

€ 5.43 Each (ex VAT)

€ 6.46

€ 6.46 Each (inc. VAT)

Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W
Select packaging type

€ 5.43

€ 5.43 Each (ex VAT)

€ 6.46

€ 6.46 Each (inc. VAT)

Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.43
10 - 49€ 4.86
50 - 99€ 4.80
100 - 199€ 4.75
200+€ 4.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-20 °C

Length

15.4mm

Dimensions

15.4 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more