Allegro Microsystems A3967SLBTR-T, Stepper Motor Driver IC, 30 V 0.75A 24-Pin, SOIC W

RS Stock No.: 680-7197Brand: Allegro MicrosystemsManufacturers Part No.: A3967SLBTR-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

30 V

Mounting Type

Surface Mount

Package Type

SOIC W

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

4.75 V

Length

15.4mm

Maximum Operating Temperature

+85 °C

Width

7.5mm

Height

2.35mm

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.55

€ 3.55 Each (ex VAT)

€ 4.22

€ 4.22 Each (inc. VAT)

Allegro Microsystems A3967SLBTR-T, Stepper Motor Driver IC, 30 V 0.75A 24-Pin, SOIC W
Select packaging type

€ 3.55

€ 3.55 Each (ex VAT)

€ 4.22

€ 4.22 Each (inc. VAT)

Allegro Microsystems A3967SLBTR-T, Stepper Motor Driver IC, 30 V 0.75A 24-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

30 V

Mounting Type

Surface Mount

Package Type

SOIC W

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

4.75 V

Length

15.4mm

Maximum Operating Temperature

+85 °C

Width

7.5mm

Height

2.35mm

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more