Technical Document
Specifications
Brand
Allegro MicrosystemsOffset Voltage
±15mV
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
3 V
Product Height
1.5mm
Product Length
4.9mm
Product Width
3.9mm
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
€ 16,440.00
€ 5.48 Each (On a Reel of 3000) (ex VAT)
€ 19,563.60
€ 6.521 Each (On a Reel of 3000) (inc. VAT)
3000
€ 16,440.00
€ 5.48 Each (On a Reel of 3000) (ex VAT)
€ 19,563.60
€ 6.521 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allegro MicrosystemsOffset Voltage
±15mV
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
3 V
Product Height
1.5mm
Product Length
4.9mm
Product Width
3.9mm
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%