Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor IC 5-Pin, PFF

RS Stock No.: 146-0761Brand: Allegro MicrosystemsManufacturers Part No.: ACS770LCB-100U-PFF-T
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±6mV

Package Type

PFF

Pin Count

5

Mounting Type

Through Hole

Dimensions

10 x 13 x 7mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

7mm

Product Length

14mm

Product Width

13mm

Country of Origin

Philippines

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Stock information temporarily unavailable.

€ 363.12

€ 10.68 Each (In a Tube of 34) (ex VAT)

€ 432.11

€ 12.709 Each (In a Tube of 34) (inc. VAT)

Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor IC 5-Pin, PFF

€ 363.12

€ 10.68 Each (In a Tube of 34) (ex VAT)

€ 432.11

€ 12.709 Each (In a Tube of 34) (inc. VAT)

Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor IC 5-Pin, PFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

±6mV

Package Type

PFF

Pin Count

5

Mounting Type

Through Hole

Dimensions

10 x 13 x 7mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

7mm

Product Length

14mm

Product Width

13mm

Country of Origin

Philippines

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems