E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster, 2P 3 Position 45° Control/Load Cam Switch, 600V ac, 12A

RS Stock No.: 183-4361Brand: Allen Bradley GuardmasterManufacturers Part No.: 194L-E12-3252
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Cam Switch Type

Control/Load Cam Switch

Electrical Phase

1

Maximum Current

12A

Maximum Voltage

600V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

41.91mm

Width

41.91mm

Depth

73.58mm

Dimensions

41.91 x 41.91 x 73.58mm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

€ 34.22

€ 34.22 Each (ex VAT)

€ 40.72

€ 40.72 Each (inc. VAT)

Allen Bradley Guardmaster, 2P 3 Position 45° Control/Load Cam Switch, 600V ac, 12A

€ 34.22

€ 34.22 Each (ex VAT)

€ 40.72

€ 40.72 Each (inc. VAT)

Allen Bradley Guardmaster, 2P 3 Position 45° Control/Load Cam Switch, 600V ac, 12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

2P

Cam Switch Type

Control/Load Cam Switch

Electrical Phase

1

Maximum Current

12A

Maximum Voltage

600V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

41.91mm

Width

41.91mm

Depth

73.58mm

Dimensions

41.91 x 41.91 x 73.58mm

Country of Origin

Poland

You may be interested in